There are no models available for this part yet.
Overview of SL-2111C1B2 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SL-2111C1B2 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-SL-2111C1B2
|
Mouser Electronics | Slide Switches Dble Pole Raised F/M (ON) OFF (ON) RoHS: Compliant | 0 |
|
$369.1100 / $396.7600 | Order Now | |
Onlinecomponents.com | Commerical Slide Switch RoHS: Compliant | 0 |
|
$229.3300 / $261.0700 | Buy Now | ||
DISTI #
000000000002415218
|
Sager | Slide Switches Dble Pole Raised F/M (ON) OFF (ON) Min Qty: 1 | 0 |
|
$223.3800 / $281.1500 | Buy Now |
CAD Models for SL-2111C1B2 by OTTO Engineering Inc
Part Data Attributes for SL-2111C1B2 by OTTO Engineering Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Color
|
BLACK
|
Actuator Material
|
THERMOPLASTIC
|
Actuator Type
|
RAISED BUTTON
|
Body Height
|
19.3 mm
|
Body Length or Diameter
|
11.33 mm
|
Contact (AC) Max Rating R Load
|
5A@115VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Function
|
(ON)-OFF-(ON)
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1050VRMS V
|
Electrical Life
|
100000 Cycle(s)
|
Housing Material
|
THERMOPLASTIC
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
9.45 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Sealing
|
DUST PROOF
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
SLIDE SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Alternate Parts for SL-2111C1B2
This table gives cross-reference parts and alternative options found for SL-2111C1B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL-2111C1B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL-1211C1B9 | Slide Switch, SPDT, (on)-off-(on), Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-2111C1B2 vs SL-1211C1B9 |
SL-2111C1B4 | Slide Switch, DPDT, (on)-off-(on), Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-2111C1B2 vs SL-2111C1B4 |
SL-1111C1B2 | Slide Switch, SPDT, (on)-off-(on), Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-2111C1B2 vs SL-1111C1B2 |
SL-2211C1B2 | Slide Switch, DPDT, (on)-off-(on), Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-2111C1B2 vs SL-2211C1B2 |
SL-1221C1B3 | Slide Switch, SPDT, (on)-off-(on), Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-2111C1B2 vs SL-1221C1B3 |
SL-1121C1B6 | Slide Switch, SPDT, (on)-off-(on), Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-2111C1B2 vs SL-1121C1B6 |
SL-1221C1B1 | Slide Switch, SPDT, (on)-off-(on), Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-2111C1B2 vs SL-1221C1B1 |
SL-2121C1B9 | Slide Switch, DPDT, (on)-off-(on), Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-2111C1B2 vs SL-2121C1B9 |
SL-2111C1B7 | Slide Switch, DPDT, (on)-off-(on), Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-2111C1B2 vs SL-2111C1B7 |
SL-2121C1B4 | Slide Switch, DPDT, (on)-off-(on), Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-2111C1B2 vs SL-2121C1B4 |