There are no models available for this part yet.
Overview of SL-2111M1B3 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SL-2111M1B3 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-SL-2111M1B3
|
Mouser Electronics | Slide Switches Dble Pole Raised F/M (ON) OFF (ON) RoHS: Compliant | 0 |
|
$404.3200 / $434.6000 | Order Now | |
Onlinecomponents.com | Military Grade Slide Switch RoHS: Compliant | 0 |
|
$265.6900 / $285.9600 | Buy Now | ||
DISTI #
000000000002415225
|
Sager | Slide Switches Dble Pole Raised F/M (ON) OFF (ON) Min Qty: 1 | 0 |
|
$244.6800 / $307.9700 | Buy Now |
CAD Models for SL-2111M1B3 by OTTO Engineering Inc
Part Data Attributes for SL-2111M1B3 by OTTO Engineering Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Type
|
RAISED BUTTON
|
Body Height
|
19.3 mm
|
Body Length or Diameter
|
11.33 mm
|
Contact (AC) Max Rating R Load
|
5A@115VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
100000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
9.45 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Sealing
|
DUST PROOF
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
SLIDE SWITCH
|
Terminal Finish
|
SILVER
|
Termination Type
|
SOLDER
|