Part Details for SL-632-2ZI by PennEngineering (PEM)
Overview of SL-632-2ZI by PennEngineering (PEM)
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL-632-2ZI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-SL-632-2ZI
|
Mouser Electronics | Mounting Hardware NUT, LOCK, STEEL RoHS: Compliant | 0 |
|
$0.0980 / $0.1090 | Order Now |
|
Bisco Industries | 75383 |
|
Buy Now | ||
DISTI #
66760736
|
Verical | Nut Self Locking 6-32-THD 0.28in- HD DIA 0.07in-THK Heat-Treated Carbon Steel Zinc ASTM B633 Min Qty: 18 Package Multiple: 1 | Americas - 70983 |
|
$0.0880 / $4.5115 | Buy Now |
DISTI #
53850137
|
Verical | Nut Self Locking 6-32-THD 0.28in- HD DIA 0.07in-THK Heat-Treated Carbon Steel Zinc ASTM B633 Min Qty: 18 Package Multiple: 1 | Americas - 4400 |
|
$0.0998 / $4.1055 | Buy Now |
DISTI #
PEMSL-632-2ZI
|
DB Roberts | Type SL self-locking nuts are designed with a unique and economical TRI-DENT� locking feature which meets demanding locking performance requirements.3 cycle locking performance. Achieved using steel socket head cap screws 180 ksi / property | 57129 |
|
$0.0675 / $0.0906 | Buy Now |