Part Details for SL-750/S by Tadiran Batteries
Overview of SL-750/S by Tadiran Batteries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL-750/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9735
|
Newark | Battery, non-Rechargeable, lithium,1/2 Aa, sl760,3.6 V, standard Termination Rohs Compliant: Na |Tadiran Batteries SL-750/S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 / $4.7800 | Buy Now |
DISTI #
SL-750/S
|
TME | Battery: lithium (LTC), 3.6V, 1/2AA,1/2R6, 1100mAh, Ø14.7x25.2mm Min Qty: 1 | 1255 |
|
$2.5700 / $3.4300 | Buy Now |
Part Details for SL-750/S
SL-750/S CAD Models
SL-750/S Part Data Attributes
|
SL-750/S
Tadiran Batteries
Buy Now
Datasheet
|
Compare Parts:
SL-750/S
Tadiran Batteries
Primary Battery, Lithium-thionyl Chloride, 1/2AA, 3.6V, 1.1Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TADIRAN BATTERIES GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM-THIONYL CHLORIDE | |
Battery Size | 1/2AA | |
Battery Type | PRIMARY | |
Capacity | 1.1 Ah | |
Diameter | 14.7 mm | |
Height | 24.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3.6 V | |
Weight | 9.6 g |