Part Details for SL-PS-S2024 by Omega Engineering
Overview of SL-PS-S2024 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL-PS-S2024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AH4837
|
Newark | Power Supply, Ac-Dc, 24V, 1A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:20W, Output Voltage - Output 1:24V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Omega SL-PS-S2024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$103.5700 | Buy Now |
DISTI #
SL-PS-S2024
|
Avnet Americas | POWER SUPPLIES, SPACE SAVING DIN RAIL MOUNTING, 10 TO 100WATT FOR 5, 12, 24 & 48 VDC - Bulk (Alt: SL-PS-S2024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$95.4519 / $108.8748 | Buy Now |