-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6425
|
Newark | Gp 5X5 Minitube 2T 230V Smd/ Tr |Littelfuse SL0902A230SM Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9740 / $1.3100 | Buy Now |
DISTI #
76R0944
|
Newark | Gas Discharge Tube, Smd, 230V, Product Range:Sl0902A Series, Dc Breakover Voltage:230V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:-, Suppressor Type:Gas Discharge Tube (Gdt) Rohs Compliant: Yes |Littelfuse SL0902A230SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4900 / $2.4600 | Buy Now |
DISTI #
F3489CT-ND
|
DigiKey | GDT 230V 5KA 2 POLE SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1400 In Stock |
|
$0.9509 / $2.4200 | Buy Now |
DISTI #
576-SL0902A230SM
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP 5X5 230V Minitube 2 Term RoHS: Compliant | 7465 |
|
$0.9600 / $1.7400 | Buy Now |
DISTI #
V72:2272_06461124
|
Arrow Electronics | Gas Discharge Tubes 230VDC 5kADC 5AAC 1.5pF Solder Pad SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2215 Container: Cut Strips | Americas - 890 |
|
$1.0211 / $1.1078 | Buy Now |
|
Future Electronics | SL0902A Series 184 to 276 V 5 kA Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.9300 / $1.0100 | Buy Now |
|
Future Electronics | SL0902A Series 184 to 276 V 5 kA Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.9300 / $1.0100 | Buy Now |
DISTI #
62194690
|
Verical | Gas Discharge Tubes 230VDC 5kADC 5AAC 1.5pF Solder Pad SMD RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2215 | Americas - 890 |
|
$1.0211 / $1.1078 | Buy Now |
DISTI #
SL0902A230SM
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP 5X5 230V Minitube 2 Term RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$0.9300 / $1.0300 | Buy Now |
DISTI #
SL0902A230SM
|
TME | Arrester: surge arrester, SMD, Ø5x5.5mm, 230V, 10GΩ, 5kA, GDT Min Qty: 900 | 0 |
|
$1.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL0902A230SM
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL0902A230SM
Littelfuse Inc
Surge Protection Circuit, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-N2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |