Part Details for SL10 50001 by Ametherm Inc
Overview of SL10 50001 by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50001-5348ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 348 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch | |
50001-1240ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 240 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch | |
50001-1348ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 348 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for SL10 50001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6727
|
Newark | Ntc Thermistor, Product Range:Sl10 Series, Disc Size:10Mm, Resistance (25°C):50Ohm, Approvals:Ul, Maximum Energy Rating At 25°C:18J, Maximum Steady State Current At 25°C:1.1A, Dissipation Constant:11.2Mw/°C, No. Of Pins:2 Rohs Compliant: Yes |Ametherm SL10 50001 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.4230 | Buy Now |
DISTI #
570-1126-ND
|
DigiKey | ICL 50 OHM 25% 1.1A 10MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
759 In Stock |
|
$0.2863 / $0.7100 | Buy Now |
DISTI #
995-SL10-50001
|
Mouser Electronics | Inrush Current Limiters 10mm 50ohms 1A INRSH CURR LIMITER RoHS: Compliant | 701 |
|
$0.2770 / $0.6900 | Buy Now |