Part Details for SL1003A300SM by Littelfuse Inc
Overview of SL1003A300SM by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SL1003A300SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7245
|
Newark | T&r/Gdt/Gp Minibeta 3T A300V Smd Rohs Compliant: Yes |Littelfuse SL1003A300SM Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2900 / $2.9300 | Buy Now |
DISTI #
F6578CT-ND
|
DigiKey | GDT 300V 10KA 3 POLE SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
676 In Stock |
|
$2.2398 / $4.6800 | Buy Now |
DISTI #
576-SL1003A300SM
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3T A300V MiniBeta 3 Term RoHS: Compliant | 0 |
|
$2.3500 / $4.9700 | Order Now |
|
Future Electronics | GP MINIBETA 3T A300V SMD RoHS: Non Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.3100 / $2.3700 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 10KA 300V SMT | 0 |
|
$5.3319 / $5.8651 | RFQ |
Part Details for SL1003A300SM
SL1003A300SM CAD Models
SL1003A300SM Part Data Attributes
|
SL1003A300SM
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1003A300SM
Littelfuse Inc
Surge Protection Circuit, SMT-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | MODULE | |
Package Description | SMT-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-X3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |