-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R0958
|
Newark | Gas Discharge Tube, 90V, Product Range:Sl1021A Series, Dc Breakover Voltage:90V, Gdt Case Style:3 Terminal Through Hole, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:500V, Breakdown Voltage Vbr:90V, Capacitance:1.5Pf, Rohs Compliant: Yes |Littelfuse SL1021A090R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 436 |
|
$1.5000 / $3.1500 | Buy Now |
DISTI #
F5424-ND
|
DigiKey | GDT 90V 10KA 3 POLE THROUGH HOLE Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2002 In Stock |
|
$1.2243 / $3.0900 | Buy Now |
DISTI #
576-SL1021A090R
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 72-120V 5A Beta 3 Terminal RoHS: Compliant | 1582 |
|
$1.2200 / $2.9400 | Buy Now |
DISTI #
70519257
|
RS | SL10021A Series 108V 10kA Radial 3 Electrode Arrester Gas Discharge Tube (GDT) | Littelfuse SL1021A090R RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4600 / $2.9000 | RFQ |
|
Future Electronics | SL1021A Series 108 V 10 kA Plug In Radial Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 500 Container: Tray | 300Tray |
|
$1.1600 / $1.2200 | Buy Now |
|
Future Electronics | SL1021A Series 108 V 10 kA Plug In Radial Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.1600 / $1.2600 | Buy Now |
DISTI #
SL1021A090R
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 72-120V 5A Beta 3 Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 5 Container: Tray | Americas - 0 |
|
$1.1800 / $1.2300 | Buy Now |
DISTI #
SL1021A090R
|
TME | Arrester: surge arrester, THT, 90V, 10kA, 10GΩ, Ø8x10.5mm, GDT Min Qty: 1000 | 0 |
|
$1.8500 | RFQ |
DISTI #
1815450
|
element14 Asia-Pacific | GAS DISCHARGE TUBE, 90V RoHS: Compliant Min Qty: 1 Container: Each | 436 |
|
$1.5891 / $2.9574 | Buy Now |
DISTI #
1815450
|
Farnell | GAS DISCHARGE TUBE, 90V RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 436 |
|
$1.6202 / $2.6501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL1021A090R
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1021A090R
Littelfuse Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, PACKAGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-17 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED |