Part Details for SL1021A090RF by Littelfuse Inc
Overview of SL1021A090RF by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL1021A090RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H2223
|
Newark | Tray/Gdt/Gp Beta 3T A90V Radial + Fs Rohs Compliant: Yes |Littelfuse SL1021A090RF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $1.6000 | Buy Now |
DISTI #
SL1021A090RF-ND
|
DigiKey | GDT 90V 10KA 3 POLE THROUGH HOLE Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4115 / $3.3900 | Buy Now |
DISTI #
576-SL1021A090RF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 72-120V 5A Beta 3 Terminal RoHS: Compliant | 0 |
|
$1.4100 / $3.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$1.4600 | Buy Now |
Part Details for SL1021A090RF
SL1021A090RF CAD Models
SL1021A090RF Part Data Attributes
|
SL1021A090RF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1021A090RF
Littelfuse Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-17 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |