Part Details for SL1021A150R by Littelfuse Inc
Overview of SL1021A150R by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL1021A150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SL1021A150R-ND
|
DigiKey | GDT 150V 10KA 3 POLE TH Min Qty: 500 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5670 | Buy Now |
DISTI #
576-SL1021A150R
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3T A150V Beta 3 Terminal RoHS: Compliant | 0 |
|
$1.4100 / $3.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$1.2600 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 10KA 150V THT | 0 |
|
$2.9110 / $3.2021 | RFQ |
Part Details for SL1021A150R
SL1021A150R CAD Models
SL1021A150R Part Data Attributes
|
SL1021A150R
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1021A150R
Littelfuse Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-17 | |
JESD-30 Code | O-XXSS-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |