Part Details for SL1021B420RF by Littelfuse Inc
Overview of SL1021B420RF by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL1021B420RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7310
|
Newark | Tray/Gdt/Gp 3T B420V Radial + Fs Rohs Compliant: Yes |Littelfuse SL1021B420RF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.2700 | Buy Now |
DISTI #
SL1021B420RF-ND
|
DigiKey | GDT 420V 20KA 3 POLE TH Min Qty: 1 Lead time: 16 Weeks Container: Tray |
960 In Stock |
|
$3.1676 / $6.6800 | Buy Now |
DISTI #
576-SL1021B420RF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3T B420V Beta 3 Terminal RoHS: Compliant | 0 |
|
$2.8700 / $3.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$2.9700 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 20KA 420V THT | 0 |
|
$6.8958 / $7.5854 | RFQ |
Part Details for SL1021B420RF
SL1021B420RF CAD Models
SL1021B420RF Part Data Attributes:
|
SL1021B420RF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1021B420RF
Littelfuse Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SL1021B420RF
This table gives cross-reference parts and alternative options found for SL1021B420RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL1021B420RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL1021B420RS | Surge Protection Circuit, PACKAGE-3 | Littelfuse Inc | SL1021B420RF vs SL1021B420RS |