Part Details for SL1021B500Y by Littelfuse Inc
Overview of SL1021B500Y by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL1021B500Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-SL1021B500Y
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 20kA 500V BETA 3 TERMINAL RoHS: Compliant | 0 |
|
$5.4500 / $5.6600 | Order Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 20kA 500V THT | 0 |
|
$10.6131 / $11.3560 | RFQ |
Part Details for SL1021B500Y
SL1021B500Y CAD Models
SL1021B500Y Part Data Attributes:
|
SL1021B500Y
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1021B500Y
Littelfuse Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-17 | |
JESD-30 Code | O-XXSS-P3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |