Part Details for SL102470J050B20C6P by Walsin Technology Corporation
Overview of SL102470J050B20C6P by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL102470J050B20C6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-SL102470J050B20C6P-ND
|
DigiKey | CAP CER Min Qty: 10000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0263 | Buy Now |
DISTI #
791-SL102470J5020C6
|
Mouser Electronics | Ceramic Disc Capacitors CAP SL 47 pF 5% 1KV 6.4LS 20LL Bulk RoHS: Compliant | 0 |
|
$0.0170 / $0.1400 | Order Now |
Part Details for SL102470J050B20C6P
SL102470J050B20C6P CAD Models
SL102470J050B20C6P Part Data Attributes
|
SL102470J050B20C6P
Walsin Technology Corporation
Buy Now
|
Compare Parts:
SL102470J050B20C6P
Walsin Technology Corporation
|
Samacsys Manufacturer | Walsin Technology Corporation |