Part Details for SL1026-275 by Littelfuse Inc
Overview of SL1026-275 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL1026-275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H2299
|
Newark | Tray/Gdt/Gp Delta 3T 275V Rohs Compliant: Yes |Littelfuse SL1026-275 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3300 / $29.1900 | Buy Now |
DISTI #
F4373-ND
|
DigiKey | GDT 275V 20KA 3 POLE HOLDER Min Qty: 1 Lead time: 23 Weeks Container: Tray |
53 In Stock |
|
$27.0255 / $32.2400 | Buy Now |
DISTI #
576-SL1026-275
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 275V Delta 3 Terminal RoHS: Compliant | 41 |
|
$27.0200 / $32.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$28.0800 | Buy Now |
DISTI #
SL1026-275
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 275V Delta 3 Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$26.6200 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 20KA 275V HOLDER | 0 |
|
$65.5188 / $70.1051 | RFQ |
Part Details for SL1026-275
SL1026-275 CAD Models
SL1026-275 Part Data Attributes:
|
SL1026-275
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1026-275
Littelfuse Inc
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |