Part Details for SL1122A230 by Littelfuse Inc
Overview of SL1122A230 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for SL1122A230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H2309
|
Newark | Tray/Gdt/Gp Alpha Hybrid 3T A230V Rohs Compliant: Yes |Littelfuse SL1122A230 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 | Buy Now |
DISTI #
F5442-ND
|
DigiKey | GDT 230V 10KA 3 POLE TH Min Qty: 1000 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.6424 | Buy Now |
DISTI #
576-SL1122A230
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 184-276V 5A Alpha 3 Hybrid RoHS: Compliant | 0 |
|
$5.9100 | Order Now |
|
Future Electronics | SL1122A Series 276 V 10 kA Through Hole Radial Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$5.3800 | Buy Now |
DISTI #
SL1122A230
|
TME | Arrester: surge arrester, THT, Ø8.3x14.5mm, 230V, 0.1GΩ, 10kA, GDT Min Qty: 1000 | 0 |
|
$7.8900 | RFQ |
DISTI #
1815447
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.1835 / $8.3670 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 10KA 230V THT | 0 |
|
$12.4627 / $13.3351 | RFQ |
Part Details for SL1122A230
SL1122A230 CAD Models
SL1122A230 Part Data Attributes
|
SL1122A230
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1122A230
Littelfuse Inc
Surge Protection Circuit, CXSS3, ROHS COMPLIANT, CERAMIC, PACKGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, CERAMIC, PACKGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-CXSS-X3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |