Part Details for SL1122A260 by Littelfuse Inc
Overview of SL1122A260 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for SL1122A260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H2311
|
Newark | Tray/Gdt/Gp Alpha Hybrid 3T A260V Rohs Compliant: Yes |Littelfuse SL1122A260 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-SL1122A260
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 210-350V 5A Alpha 3 Hybrid RoHS: Compliant | 0 |
|
$6.6900 | Order Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 10KA 260V THT | 0 |
|
$12.4627 / $13.3351 | RFQ |
Part Details for SL1122A260
SL1122A260 CAD Models
SL1122A260 Part Data Attributes
|
SL1122A260
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1122A260
Littelfuse Inc
Surge Protection Circuit, CXSS3, ROHS COMPLIANT, CERAMIC, PACKGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, CERAMIC, PACKGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-CXSS-X3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | BRIGHT TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |