Part Details for SL125-20/208 by Magna-Power Electronics Inc
Overview of SL125-20/208 by Magna-Power Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL125-20/208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22337.3
|
TestEquity LLC | Magna-Power SL125-20/208 DC Power Supply, 125 V, 20 A, AC Input 208, 2.6 kW, SL Series | 0 |
|
$3,535.0000 | Buy Now |