-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL15 60002 by Ametherm Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL60002DAH333Z-TK | Renesas Electronics Corporation | Precision Low Power FGA Voltage References | |
ISL60002CIH318Z-TK | Renesas Electronics Corporation | Precision Low Power FGA™ Voltage References | |
ISL60002BIH312Z-TK | Renesas Electronics Corporation | Precision Low Power FGA™ Voltage References |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6800
|
Newark | Ntc Thermistor, Product Range:Sl15 Series, Disc Size:15Mm, Resistance (25°C):60Ohm, Approvals:Ul, Maximum Energy Rating At 25°C:50J, Maximum Steady State Current At 25°C:2A, Dissipation Constant:15Mw/°C, No. Of Pins:2 Rohs Compliant: Yes |Ametherm SL15 60002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$0.8200 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy