Part Details for SL1925E/KG/NP2S by Zarlink Semiconductor Inc
Overview of SL1925E/KG/NP2S by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Part Details for SL1925E/KG/NP2S
SL1925E/KG/NP2S CAD Models
SL1925E/KG/NP2S Part Data Attributes
|
SL1925E/KG/NP2S
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SL1925E/KG/NP2S
Zarlink Semiconductor Inc
Down Converter, MO-150, 28 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 20 dB | |
LO Tunable | YES | |
Noise Figure-Max | 19 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
RF Input Frequency-Max | 2150 MHz | |
RF Input Frequency-Min | 950 MHz | |
RF/Microwave Device Type | DOWN CONVERTER |