Part Details for SL211C104KABTR1 by Kyocera AVX Components
Overview of SL211C104KABTR1 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL211C104KABTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R5278
|
Newark | Skycaps/T&r Rohs Compliant: Yes |Kyocera Avx SL211C104KABTR1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 | Buy Now |
DISTI #
478-SL211C104KABTR1-ND
|
DigiKey | CAP CER RADIAL Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1592 | Buy Now |
DISTI #
SL211C104KABTR1
|
Avnet Americas | SKYCAP SKYCAPS TAPE/REEL - Tape and Reel (Alt: SL211C104KABTR1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1082 | Buy Now |
DISTI #
581-SL211C104KABTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 0.1 uF X7R 1 0 % 5.08 mm RoHS: Not Compliant | 0 |
|
$0.1260 / $0.1560 | Order Now |
Part Details for SL211C104KABTR1
SL211C104KABTR1 CAD Models
SL211C104KABTR1 Part Data Attributes
|
SL211C104KABTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL211C104KABTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 2012
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL211C104KABTR1
This table gives cross-reference parts and alternative options found for SL211C104KABTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL211C104KABTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCM21X7R104K100F | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 2012 | NIC Components Corp | SL211C104KABTR1 vs NCM21X7R104K100F |
AR201C104K4RT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SL211C104KABTR1 vs AR201C104K4RT |
SL201C104KABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2012, | Kyocera AVX Components | SL211C104KABTR1 vs SL201C104KABAP1 |
SR291C104KARTR1 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 2012 | Kyocera AVX Components | SL211C104KABTR1 vs SR291C104KARTR1 |
SL201C104KAB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SL211C104KABTR1 vs SL201C104KAB |
AR201C104K4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SL211C104KABTR1 vs AR201C104K4RTR1 |
SL221C104KABT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2012, | Kyocera AVX Components | SL211C104KABTR1 vs SL221C104KABT |
AR201C104K4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SL211C104KABTR1 vs AR201C104K4RAP1 |
AR211C104K4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SL211C104KABTR1 vs AR211C104K4RAP1 |
AR211C104K4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SL211C104KABTR1 vs AR211C104K4RTR1 |