Part Details for SL211C223KAB by Kyocera AVX Components
Overview of SL211C223KAB by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL211C223KAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R5283
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SL211C223KAB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 | Buy Now |
DISTI #
478-SL211C223KAB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1403 | Buy Now |
DISTI #
SL211C223KAB
|
Avnet Americas | SKYCAP SKYCAPS BULK - Bulk (Alt: SL211C223KAB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0953 | Buy Now |
DISTI #
581-SL211C223KAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC .022uF X7R 1 0 % 5.08 mm RoHS: Not Compliant | 0 |
|
$0.1110 / $0.1370 | Order Now |
Part Details for SL211C223KAB
SL211C223KAB CAD Models
SL211C223KAB Part Data Attributes
|
SL211C223KAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL211C223KAB
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL211C223KAB
This table gives cross-reference parts and alternative options found for SL211C223KAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL211C223KAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCM21X7R223K100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SL211C223KAB vs NCM21X7R223K100TRF |
SR221C223KART | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | Kyocera AVX Components | SL211C223KAB vs SR221C223KART |
SR291C223KART | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | Kyocera AVX Components | SL211C223KAB vs SR291C223KART |
AR211C223K4RT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SL211C223KAB vs AR211C223K4RT |
SR201C223KARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SL211C223KAB vs SR201C223KARTR2 |
SR591C223KART | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | Kyocera AVX Components | SL211C223KAB vs SR591C223KART |
SR201C223KARAP1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | Kyocera AVX Components | SL211C223KAB vs SR201C223KARAP1 |
SR291C223KAR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | Kyocera AVX Components | SL211C223KAB vs SR291C223KAR |
AR201C223K4R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SL211C223KAB vs AR201C223K4R |
AR211C223K4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SL211C223KAB vs AR211C223K4RAP1 |