There are no models available for this part yet.
Overview of SL211C333KAB by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SL211C333KAB by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09R5284
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SL211C333KAB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 | Buy Now | |
DISTI #
478-SL211C333KAB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1403 | Buy Now | |
DISTI #
SL211C333KAB
|
Avnet Americas | SKYCAP SKYCAPS BULK - Bulk (Alt: SL211C333KAB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0953 | Buy Now | |
DISTI #
581-SL211C333KAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC .033uF X7R 1 0 % 5.08 mm RoHS: Not Compliant | 0 |
|
$0.1110 / $0.1370 | Order Now |
CAD Models for SL211C333KAB by Kyocera AVX Components
Part Data Attributes for SL211C333KAB by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2012
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
11 Weeks
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
5.08 mm
|
JESD-609 Code
|
e0
|
Length
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.175 mm
|
Alternate Parts for SL211C333KAB
This table gives cross-reference parts and alternative options found for SL211C333KAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL211C333KAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR201C333KAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SL211C333KAB vs SR201C333KAR |
SR291C333KART | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 2012, | Kyocera AVX Components | SL211C333KAB vs SR291C333KART |
SR291C333KARTR1 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.033uF, 2012 | Kyocera AVX Components | SL211C333KAB vs SR291C333KARTR1 |
SR291C333KARAP1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 2012, | Kyocera AVX Components | SL211C333KAB vs SR291C333KARAP1 |
NCM20X7R333K100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SL211C333KAB vs NCM20X7R333K100TRF |
CML333K100 | C-CER MON .033UF 100V X7R | NTE Electronics Inc | SL211C333KAB vs CML333K100 |
SL221C333KABT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 2012, | Kyocera AVX Components | SL211C333KAB vs SL221C333KABT |
SL211C333KABT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 2012, | Kyocera AVX Components | SL211C333KAB vs SL211C333KABT |
SR201C333KARAP1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 2012, | Kyocera AVX Components | SL211C333KAB vs SR201C333KARAP1 |
SL201C333KABT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 2012, | Kyocera AVX Components | SL211C333KAB vs SL201C333KABT |