Part Details for SL2ICS2001DW/V1D,005 by NXP Semiconductors
Overview of SL2ICS2001DW/V1D,005 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL2ICS2001DW/V1D,005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SL2ICS2001DW/V1D,0
|
Avnet Silica | ICODE SLI Smart Label IC 13.553MHz to 13.567MHz 30mA DIE Wafer (Alt: SL2ICS2001DW/V1D,0) RoHS: Compliant Min Qty: 34694 Package Multiple: 34694 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |