Part Details for SL2S2002FUD,003 by NXP Semiconductors
Overview of SL2S2002FUD,003 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SL2S2002FUD,003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T5575
|
Newark | Icode Slix/ Ffc Rohs Compliant: Yes |Nxp SL2S2002FUD,003 Min Qty: 110050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 | Buy Now |
DISTI #
568-SL2S2002FUD,003-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ DIE Min Qty: 110050 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1405 | Buy Now |
DISTI #
SL2S2002FUD,003
|
Avnet Americas | Dedicated Chip DIE - Waffle Pack (Alt: SL2S2002FUD,003) RoHS: Compliant Min Qty: 110050 Package Multiple: 110050 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.1405 / $0.1551 | Buy Now |
DISTI #
771-SL2S2002FUD003
|
Mouser Electronics | NFC/RFID Tags & Transponders ICODE SLIX RoHS: Compliant | 0 |
|
$0.1450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110050 Package Multiple: 110050 Lead time: 13 Weeks | 0 |
|
$0.1371 | Buy Now |
DISTI #
SL2S2002FUD,003
|
Avnet Silica | Dedicated Chip DIE (Alt: SL2S2002FUD,003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SL2S2002FUD,003
|
EBV Elektronik | Dedicated Chip DIE (Alt: SL2S2002FUD,003) RoHS: Compliant Min Qty: 110050 Package Multiple: 110050 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SL2S2002FUD,003
SL2S2002FUD,003 CAD Models
SL2S2002FUD,003 Part Data Attributes
|
SL2S2002FUD,003
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SL2S2002FUD,003
NXP Semiconductors
SL2S2002; SL2S2102 - ICODE SLIX
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | WAFER-4 | |
Manufacturer Package Code | NAU000 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | X-XUUC-N4 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |