There are no models available for this part yet.
Overview of SL2S2602FUD2/BGA by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC860PZQ50D4 | Rochester Electronics LLC | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | |
MPC860PVR80D4 | Rochester Electronics LLC | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | |
MPC855TCZQ50D4 | Rochester Electronics LLC | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 |
Price & Stock for SL2S2602FUD2/BGA by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK9739
|
Newark | Sl2S2602Fud2/Bg/ Ffc Rohs Compliant: Yes |Nxp SL2S2602FUD2/BGA RoHS: Compliant Min Qty: 200585 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 | Buy Now | |
DISTI #
568-SL2S2602FUD2/BGA-ND
|
DigiKey | SL2S2602FUD2/BGA Min Qty: 200585 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.1263 | Buy Now | |
DISTI #
SL2S2602FUD2/BGA
|
Avnet Americas | ICODE Slix 2 12 / 12NC: 935308701046 - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SL2S2602FUD2/BGA) Min Qty: 200585 Package Multiple: 200585 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.1263 / $0.1394 | Buy Now | |
DISTI #
771-SL2S2602FUD2/BGA
|
Mouser Electronics | NFC/RFID Tags & Transponders SL2S2602FUD2/BG RoHS: Compliant | 0 |
|
$0.1570 | Order Now | |
DISTI #
SL2S2602FUD2/BGA
|
Avnet Silica | ICODE Slix 2 12 / 12NC: 935308701046 (Alt: SL2S2602FUD2/BGA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |