Part Details for SL3405 by SLKOR
Overview of SL3405 by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL3405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 2.6A 1W 130m10V2.6A 2.3V250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | 5310 |
|
$0.0255 / $0.0532 | Buy Now |