Part Details for SL3ICS1002FUG/V7AF by NXP Semiconductors
Overview of SL3ICS1002FUG/V7AF by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL3ICS1002FUG/V7AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9740
|
Newark | Ucode G2Xm And G2Xl/ Ffc Rohs Compliant: Yes |Nxp SL3ICS1002FUG/V7AF RoHS: Compliant Min Qty: 128151 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0700 | Buy Now |
Part Details for SL3ICS1002FUG/V7AF
SL3ICS1002FUG/V7AF CAD Models
SL3ICS1002FUG/V7AF Part Data Attributes
|
SL3ICS1002FUG/V7AF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SL3ICS1002FUG/V7AF
NXP Semiconductors
SL3ICS1002/1202 - UCODE G2XM and G2XL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Pin Count | 8 | |
Manufacturer Package Code | NAU000 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.32.00 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-XUUC-N8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |