-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SL3ICS1002/1202 - UCODE G2XM and G2XL SON 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6398
|
Newark | Ucode G2Xm And G2Xl/Reel Rohs Compliant: Yes |Nxp SL3S1002FTB1,115 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | SL3S1002 - IC UCODE G2XM FTB1 3XSON RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.1695 / $0.1994 | Buy Now |
|
Chip1Cloud | IC UCODE G2XM FTB1 3XSON | 7040 |
|
RFQ | |
DISTI #
C1S537100343600
|
Chip1Stop | UCODE G2XM and G2XL RoHS: Compliant pbFree: Yes Container: Cut Tape | 185 |
|
$0.0924 / $0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL3S1002FTB1,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SL3S1002FTB1,115
NXP Semiconductors
SL3ICS1002/1202 - UCODE G2XM and G2XL SON 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1.45 X 1 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT1122, SON-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1122 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PBCC-B3 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCC | |
Package Equivalence Code | LCC3(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.55 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |