There are no models available for this part yet.
Overview of SL3S5002N0FUD/02AZ by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ302-AZ | Renesas Electronics Corporation | Switching Pch Power Mosfet | |
2SJ602-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -20A 73Mohm Mp-25/To-220Ab |
Price & Stock for SL3S5002N0FUD/02AZ by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SL3S5002N0FUD/02AZ
|
Avnet Silica | (Alt: SL3S5002N0FUD/02AZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |