There are no models available for this part yet.
Overview of SL4-27NJ by TECAL CORPORATION
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-27NJLC | Coilcraft Inc | General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
0908SQ-27NJLC | Coilcraft Inc | General Purpose Inductor, 0.0273uH, 5%, 1 Element, Air-Core, SMD, 1208, ROHS COMPLIANT | |
1812SMS-27NJLB | Coilcraft Inc | General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Price & Stock for SL4-27NJ by TECAL CORPORATION
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 7334 |
|
RFQ |