Part Details for SL850 PLAIN by LMB Heeger Inc
Overview of SL850 PLAIN by LMB Heeger Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8502AIRZ | Renesas Electronics Corporation | 2A Synchronous Buck Regulator with Integrated MOSFETs | |
ISL85005FRZ-T7A | Renesas Electronics Corporation | 4.5V to 18V Input, 5A High Efficiency Synchronous Buck Regulator | |
ISL85005AFRZ | Renesas Electronics Corporation | 4.5V to 18V Input, 5A High Efficiency Synchronous Buck Regulator |
Price & Stock for SL850 PLAIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
537-SL850PLAIN
|
Mouser Electronics | Racks & Rack Cabinet Accessories Snap Latch Chassis 8.5 x 1.5 x 2.125 inch Plain Aluminum | 0 |
|
$13.6200 | Order Now |