Part Details for SLA-05VDC-SL-C by Ningbo Songle Relay Co Ltd
Overview of SLA-05VDC-SL-C by Ningbo Songle Relay Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLA-05VDC-SL-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 250V@AC 5V 30A SPDT (1 Form C) Plugin,27.6x32mm Power Relays ROHS | 707 |
|
$0.6437 / $1.0483 | Buy Now |
|
LCSC | 250VAC 5V 30A SPDT (1 Form C) Plugin27.6x32mm Power Relays ROHS | 707 |
|
$0.5597 / $0.9116 | Buy Now |