Part Details for SLA-440-ASA by atc Diversified Electronics
Overview of SLA-440-ASA by atc Diversified Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLA-440-ASA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-SLA-440-ASA-ND
|
DigiKey | SLA SERIES THREE-PHASE MONITORIN Min Qty: 1 Lead time: 2 Weeks Container: Box |
15 In Stock |
|
$153.7300 | Buy Now |
DISTI #
830-SLA-440-ASA
|
Mouser Electronics | Industrial Relays Phase Monitor/Relay RoHS: Compliant | 4 |
|
$159.3800 | Buy Now |
DISTI #
70225607
|
RS | Phase Monitoring Relay, 430-480 V, SPDT, 10A/240VAC, 8-Pin Octal, SLA Series | ATC Diversified Electronics SLA-440-ASA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 80 |
|
$141.1200 / $156.8000 | Buy Now |
|
Onlinecomponents.com | Phase Monitor/Relay |
52 In Stock |
|
$140.3000 / $163.7300 | Buy Now |
|
Master Electronics | Phase Monitor/Relay |
52 In Stock |
|
$140.3000 / $163.7300 | Buy Now |