Part Details for SLAN-40E1ALR by Bel Power Solutions
Overview of SLAN-40E1ALR by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLAN-40E1ALR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7176
|
Newark | Dc-Dc Converter, 0.6V To 2V, 40A, Power Supply Applications:Ite, Output Power Max:80W, Output Voltage Min:600Mv, Output Voltage Max:2V, Output Current Max:40A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Module Rohs Compliant: Yes |Bel Power Solutions SLAN-40E1ALR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$4.8200 | Buy Now |
DISTI #
784-SLAN-40E1ALR
|
Mouser Electronics | Non-Isolated DC/DC Converters POWER SUPPLY, RoHS: Compliant | 0 |
|
$37.6000 | Order Now |
DISTI #
73659399
|
RS | DC-DC Converter, 4.5-14.4Vin, .6-2.0Vout, 40A, 80W, Active Low, SLAN-40E1A Serie | Bel Power Solutions SLAN-40E1ALR RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$55.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.4900 / $104.1600 | Buy Now |
DISTI #
58299385
|
Verical | Module DC-DC 1-OUT 0.6V to 2V 40A 80W 19-Pin SMD Module T/R Min Qty: 11 Package Multiple: 1 | Americas - 20 |
|
$7.5906 | Buy Now |
Part Details for SLAN-40E1ALR
SLAN-40E1ALR CAD Models
SLAN-40E1ALR Part Data Attributes:
|
SLAN-40E1ALR
Bel Power Solutions
Buy Now
|
Compare Parts:
SLAN-40E1ALR
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |