Part Details for SLB125S24C by SL Power Electronics
Overview of SLB125S24C by SL Power Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SLB125S24C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7745
|
Newark | Power Supply, Ac-Dc, 24V, 3.6A Rohs Compliant: Yes |Sl Power SLB125S24C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$57.6000 / $75.6100 | Buy Now |
DISTI #
271-SLB125S24C-ND
|
DigiKey | AC/DC CONVERTER 24V 86W Min Qty: 1 Lead time: 18 Weeks Container: Box |
79 In Stock |
|
$37.4268 / $44.9100 | Buy Now |
|
Onlinecomponents.com | Power Supply, Ac-Dc, 24V, 3.6A Rohs Compliant: Yes |Sl Power SLB125S24C RoHS: Compliant |
40 On Order |
|
$35.8400 / $47.4400 | Buy Now |
DISTI #
000000000006184437
|
Sager | Switching Power Supplies SLB125S24C Min Qty: 1 | 0 |
|
$33.8600 / $40.5200 | Buy Now |
|
Master Electronics | Power Supply, Ac-Dc, 24V, 3.6A Rohs Compliant: Yes |Sl Power SLB125S24C RoHS: Compliant |
40 On Order |
|
$35.8400 / $47.4400 | Buy Now |
Part Details for SLB125S24C
SLB125S24C CAD Models
SLB125S24C Part Data Attributes
|
SLB125S24C
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
SLB125S24C
SL Power Electronics
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |