-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 3 Positions, SP3T, Latched, 0.3A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J2421
|
Newark | Slide Switch, straight, sp3T, number Of Positions:3,pc Tail Terminal, pcb Hole Count:5 Rohs Compliant: Yes |Apem SLB1370 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.6000 | Buy Now |
DISTI #
SLB1370-ND
|
DigiKey | SWITCH SLIDE SP3T 300MA 125V Min Qty: 500 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3253 | Buy Now |
|
Onlinecomponents.com | Switch Slide SP3T Top Slide 0.3A 125VAC 30VDC PC Pins Thru-Hole RoHS: Compliant |
7973 In Stock |
|
$1.3600 / $2.4500 | Buy Now |
DISTI #
65008865
|
Verical | Switch Slide ON ON ON SP3T Top Slide 0.3A 125VAC 30VDC PC Pins Thru-Hole RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 7950 |
|
$1.8330 / $3.1850 | Buy Now |
|
Master Electronics | Switch Slide SP3T Top Slide 0.3A 125VAC 30VDC PC Pins Thru-Hole RoHS: Compliant |
7973 In Stock |
|
$1.3600 / $2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLB1370
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
SLB1370
APEM Inc
Slide Switch, 3 Positions, SP3T, Latched, 0.3A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.197 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | SLIDE | |
Body Breadth | 5 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 20 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@30VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Operating Force-Max | 3.14 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.11 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |