Part Details for SLB300S48K by Advanced Energy Industries Inc
Overview of SLB300S48K by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLB300S48K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLB300S48K
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 4A (Convection) 190W (Convection) Chassis Mount Box/Carton - Bulk (Alt: SLB300S48K) Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$94.4284 / $105.0787 | Buy Now |
DISTI #
SLB300S48K
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 4A (Convection) 190W (Convection) Chassis Mount Box/Carton - Bulk (Alt: SLB300S48K) Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$94.4284 / $105.0787 | Buy Now |
DISTI #
SLB300S48K
|
Avnet Abacus | AC/DC Power Supply Single-OUT 48V 4A (Convection) 190W (Convection) Chassis Mount Box/Carton (Alt: SLB300S48K) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |