There are no models available for this part yet.
Overview of SLB65S05C by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SLB65S05C by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SLB65S05C
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 8A 40W Chassis Mount - Bulk (Alt: SLB65S05C) Min Qty: 30 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0741 | Buy Now | |
DISTI #
675-SLB65S05C
|
Mouser Electronics | Switching Power Supplies Internal RoHS: Compliant | 0 |
|
$27.4100 / $30.3600 | Order Now | |
DISTI #
SLB65S05C
|
Avnet Abacus | (Alt: SLB65S05C) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |