Part Details for SLB65S05K by Advanced Energy Industries Inc
Overview of SLB65S05K by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLB65S05K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLB65S05K
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 8A 40W Chassis Mount - Bulk (Alt: SLB65S05K) Min Qty: 30 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9281 / $27.7396 | Buy Now |
DISTI #
675-SLB65S05K
|
Mouser Electronics | Switching Power Supplies Internal RoHS: Compliant | 0 |
|
$27.4100 / $30.3600 | Order Now |
DISTI #
SLB65S05K
|
Avnet Abacus | AC/DC Power Supply Single-OUT 5V 8A 40W Chassis Mount (Alt: SLB65S05K) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |