Part Details for SLB65S18C by SL Power Electronics
Overview of SLB65S18C by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLB65S18C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-SLB65S18C-ND
|
DigiKey | AC/DC CONVERTER 18V 65W Min Qty: 30 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$29.8037 | Buy Now |
|
Onlinecomponents.com | Switching Power Supplies SLB65S18C RoHS: Compliant |
30 On Order |
|
$26.0200 / $37.4700 | Buy Now |
DISTI #
000000000006180145
|
Sager | Switching Power Supplies SLB65S18C Min Qty: 1 | 0 |
|
$27.7400 / $32.2100 | Buy Now |
|
Master Electronics | Switching Power Supplies SLB65S18C RoHS: Compliant |
30 On Order |
|
$26.0200 / $37.4700 | Buy Now |