Part Details for SLB65S48C by SL Power Electronics
Overview of SLB65S48C by SL Power Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLB65S48C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7752
|
Newark | Power Supply, Ac-Dc, 48V, 1.35A Rohs Compliant: Yes |Sl Power SLB65S48C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$43.7500 / $57.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.0200 / $36.3600 | Buy Now |
DISTI #
000000000006184445
|
Sager | Switching Power Supplies SLB65S48C Min Qty: 1 | 0 |
|
$27.7400 / $32.2100 | Buy Now |