Part Details for SLB9670XQ20FW762XUMA1 by Infineon Technologies AG
Results Overview of SLB9670XQ20FW762XUMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLB9670XQ20FW762XUMA1 Information
SLB9670XQ20FW762XUMA1 by Infineon Technologies AG is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SLB9670XQ20FW762XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 465 |
|
RFQ | ||
DISTI #
SP001714990
|
EBV Elektronik | Trusted Platform Module (TPM), 3 V to 3.6 V, 32 Pins, PG-VQFN-EP (Alt: SP001714990) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |