Part Details for SLB9673AU20FW2610XTMA1 by Infineon Technologies AG
Overview of SLB9673AU20FW2610XTMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLB9673AU20FW2610XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3739
|
Newark | Trusted Platform Module, -40 To 105Deg C Rohs Compliant: Yes |Infineon SLB9673AU20FW2610XTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
448-SLB9673AU20FW2610XTMA1CT-ND
|
DigiKey | OPTIGA TPM I2C Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2143 In Stock |
|
$2.7713 / $5.7400 | Buy Now |
DISTI #
SLB9673AU20FW2610X
|
Avnet Americas | Trusted Platform Module, 1.65 V to 3.6 V, -40 °C to 105 °C, UQFN-32 - Tape and Reel (Alt: SLB9673AU20FW2610X) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.0010 / $3.4298 | Buy Now |
|
Future Electronics | OPTIGA TPM Series 32 Bit NVM 51kB I²C Interface IC - UFQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$3.3700 | Buy Now |
DISTI #
SLB9673AU20FW2610X
|
Avnet Americas | Trusted Platform Module, 1.65 V to 3.6 V, -40 °C to 105 °C, UQFN-32 - Tape and Reel (Alt: SLB9673AU20FW2610X) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.0010 / $3.4298 | Buy Now |
|
Ameya Holding Limited | 1218 |
|
RFQ | ||
DISTI #
SP005722392
|
EBV Elektronik | Trusted Platform Module, 1.65 V to 3.6 V, -40 �C to 105 �C, UQFN-32 (Alt: SP005722392) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4063725
|
element14 Asia-Pacific | TRUSTED PLATFORM MODULE, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4477 |
|
$3.3474 / $6.3105 | Buy Now |
DISTI #
4063725RL
|
element14 Asia-Pacific | TRUSTED PLATFORM MODULE, -40 TO 105DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 4477 |
|
$3.3474 / $5.3647 | Buy Now |
DISTI #
4063725RL
|
Farnell | RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Reel | 4477 |
|
$3.7612 / $5.0902 | Buy Now |