Part Details for SLC30N-0101-DD2FB by IDEC Corporation
Overview of SLC30N-0101-DD2FB by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. |
Price & Stock for SLC30N-0101-DD2FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-SLC30N-0101-DD2FB-ND
|
DigiKey | 30MM 1 ROW 1 COL LED FULL VOLT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.7100 / $104.0500 | Buy Now |
DISTI #
000000000003417376
|
Sager | LED Displays & Accessories 30MM 1 ROW 1 COL LED FULL VOLT Min Qty: 1 | 0 |
|
$97.6600 / $108.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$82.7100 / $104.0500 | Buy Now |