Part Details for SLCS-370-6-01 by Essentra Components
Overview of SLCS-370-6-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLCS-370-6-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4592
|
Newark | Standoff Locking Cable Clip, Nat, Pa 6.6, Cable Clamp/Clip Type:Standoff Locking Cable Clip, Internal Diameter:0.312", Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:0.56" Rohs Compliant: Yes |Essentra Components SLCS-370-6-01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2510 / $0.2860 | Buy Now |
DISTI #
SLCS-370-6-01-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2660 | Buy Now |
DISTI #
144-SLCS-370-6-01
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Spacer,Natural,3/8 in Spc, Wire Saddle,Spacer,Natural,1K/Bag RoHS: Compliant | 0 |
|
$0.2360 / $0.5000 | Order Now |
DISTI #
70913083
|
RS | Wire Saddle, w/.375in Spacer, Plug-In, Locking Clamp, Bundle Dia .312in, UL94V-2 | Essentra Components SLCS-370-6-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2170 / $0.2640 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1987 | Buy Now |
|
Onlinecomponents.com | Cable Clamps - Plug-In, Standoff, Locking - Spacer Length - 9.5 mm (0.375 in) - Maximum Compatible Cable Diameter - 7.9 mm (0.312 in) - Maximum Compatible Panel Thickness - 2 mm (0.078 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.1691 / $0.2268 | Buy Now |
DISTI #
RICSLCS-370-6-01
|
DB Roberts | Wire SdlSpacerNatural3/8 in Spc Wire Saddle Spacer Natural | 0 |
|
RFQ |