Part Details for SLCS-370-8-01 by Essentra Components
Overview of SLCS-370-8-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLCS-370-8-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4593
|
Newark | Standoff Locking Cable Clip, Nat, Pa 6.6, Cable Clamp/Clip Type:Standoff Locking Cable Clip, Internal Diameter:0.312", Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:0.56" Rohs Compliant: Yes |Essentra Components SLCS-370-8-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 450 |
|
$0.3830 / $0.5720 | Buy Now |
DISTI #
RPC5054-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1031 In Stock |
|
$0.2441 / $0.6100 | Buy Now |
DISTI #
144-SLCS-370-8-01
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Spacer,Natural,1/2 in Spc RoHS: Compliant | 0 |
|
$0.1940 / $0.4700 | Order Now |
DISTI #
70913084
|
RS | Wire Saddle, w/.500in Spacer, Plug-In, Locking Clamp, Bundle Dia .312in, UL94V-2 | Essentra Components SLCS-370-8-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3660 / $0.5010 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2130 | Buy Now |
|
Onlinecomponents.com | Cable Clamps - Plug-In, Standoff, Locking - Spacer Length - 12.7 mm (0.500 in) - Maximum Compatible Cable Diameter - 7.9 mm (0.312 in) - Maximum Compatible Panel Thickness - 2 mm (0.078 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.1923 / $0.3272 | Buy Now |
DISTI #
RICSLCS-370-8-01
|
DB Roberts | Wire SdlSpacerNatural1/2 in Spc Wire Saddle Spacer Natural | 0 |
|
RFQ |
Part Details for SLCS-370-8-01
SLCS-370-8-01 CAD Models
SLCS-370-8-01 Part Data Attributes
|
SLCS-370-8-01
Essentra Components
Buy Now
|
Compare Parts:
SLCS-370-8-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |