Part Details for SLE30B6V by Banner Engineering Corp
Overview of SLE30B6V by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLE30B6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H8332
|
Newark | Sle30 Expert Series: Teach Mode Slot Sensor, Slot Width: 30 Mm, Input: 10-30V Dc, Output: Bipolar: 1 Npn, 1 Pnp, 2 M (6.5 Ft) Cable |Banner Engineering SLE30B6V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.0000 | Buy Now |
DISTI #
2170-SLE30B6V-ND
|
DigiKey | SLE30 EXPERT SERIES: TEACH MODE Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$166.0000 | Buy Now |
DISTI #
778-SLE30B6V
|
Mouser Electronics | Distance Sensors SLE30 EXPERT Series: Teach Mode Slot Sensor, Slot width: 30 mm, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1 PNP, 2 m (6.5 ft) Cable | 0 |
|
$166.0000 | Order Now |