-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4861
|
Newark | Inductor, 1.5Uh, Shielded, 6.8A, Inductance:1.5Μh, Rms Current (Irms):6.8A, Inductor Construction:Shielded, Saturation Current (Isat):10.7A, Product Range:Slf Series, Power Inductor Case:10.1Mm X 10.1Mm X 6.5Mm, Dc Resistance Rohs Compliant: Yes |Tdk SLF10165T-1R5N6R83PF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6000 / $1.0600 | Buy Now |
DISTI #
90R0615
|
Newark | 10.1Mm X 10.1Mm X 6.5Mm, -40 To +105 Degc, 6.8A, 1.5 H, 8.71M/Tape And Reel Rohs Compliant: Yes |Tdk SLF10165T-1R5N6R83PF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-6480-1-ND
|
DigiKey | FIXED IND 1.5UH 6.8A 8.71MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.4759 / $1.1000 | Buy Now |
DISTI #
SLF10165T-1R5N6R83
|
Avnet Americas | Ind Power Shielded Wirewound 1.5uH 30% 100KHz 6.8A T/R - Tape and Reel (Alt: SLF10165T-1R5N6R83) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4802 / $0.5742 | Buy Now |
DISTI #
810-SLF10165T1R5N6R8
|
Mouser Electronics | Power Inductors - SMD 1.5uH RoHS: Compliant | 90 |
|
$0.4720 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4400 | Buy Now |
DISTI #
SLF10165T-1R5N6R83
|
Avnet Americas | Ind Power Shielded Wirewound 1.5uH 30% 100KHz 6.8A T/R - Tape and Reel (Alt: SLF10165T-1R5N6R83) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4802 / $0.5742 | Buy Now |
DISTI #
3212513
|
element14 Asia-Pacific | INDUCTOR, 1.5UH, SHIELDED, 6.8A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5057 / $1.1352 | Buy Now |
DISTI #
3212513RL
|
element14 Asia-Pacific | INDUCTOR, 1.5UH, SHIELDED, 6.8A RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5057 / $0.6450 | Buy Now |
DISTI #
3212513RL
|
Farnell | INDUCTOR, 1.5UH, SHIELDED, 6.8A RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.4782 / $0.6106 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF10165T-1R5N6R83PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF10165T-1R5N6R83PF
TDK Corporation
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0067 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 6.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |