-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6uH, 30%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R0635
|
Newark | 12.5Mm X 12.5Mm X 5.5Mm, -40 To +105 Degc, 3.6A, 6 H, 19.7M/Tape And Reel Rohs Compliant: Yes |Tdk SLF12555T-6R0N3R6-PF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SLF12555T-6R0N3R6-
|
Avnet Americas | Power Inductor (SMD), 6 uH, ± 30%, 4.9 A, Shielded, 3.6 A, 12.5mm x 12.5mm x 5.5mm - Tape and Reel (Alt: SLF12555T-6R0N3R6-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4880 | Buy Now |
|
Future Electronics | Ind Power Shielded Wirewound 6uH 30% 1KHz 4.9A RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5250 / $0.5700 | Buy Now |
DISTI #
SLF12555T-6R0N3R6-PF
|
Avnet Abacus | Power Inductor (SMD), 6 uH, � 30%, 4.9 A, Shielded, 3.6 A, 12.5mm x 12.5mm x 5.5mm (Alt: SLF12555T-6R0N3R6-PF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF12555T-6R0N3R6-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF12555T-6R0N3R6-PF
TDK Corporation
General Purpose Inductor, 6uH, 30%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0164 Ω | |
Inductance-Nom (L) | 6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 30% |